ROHM CDZCVT2R5.1B 1-Element Uni-Directional TVS Diode, 100 mW, 2-Pin SOD-923
- RS Stock No.:
- 234-2931
- Mfr. Part No.:
- CDZCVT2R5.1B
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)*
€320.00
(exc. VAT)
€400.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.04 | €320.00 |
*price indicative
- RS Stock No.:
- 234-2931
- Mfr. Part No.:
- CDZCVT2R5.1B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4.98V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100mW | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.3V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | CDZCV5.1B | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Height | 400μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4.98V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100mW | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.3V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series CDZCV5.1B | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Height 400μm | ||
Automotive Standard No | ||
The RHOM is a TVS diode with small mold package, suitable for Surge Protection. Package code is SOD-923 and mounting style is surface mount.
High reliability
Small mold type
Low capacitance
Related links
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R5.1B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
