DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode, 108 W, 2-Pin SOD-923
- RS Stock No.:
- 246-7474
- Mfr. Part No.:
- D5V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.95
(exc. VAT)
€7.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.119 | €5.95 |
| 500 - 950 | €0.042 | €2.10 |
| 1000 - 2450 | €0.035 | €1.75 |
| 2500 - 4950 | €0.034 | €1.70 |
| 5000 + | €0.033 | €1.65 |
*price indicative
- RS Stock No.:
- 246-7474
- Mfr. Part No.:
- D5V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 108W | |
| Clamping Voltage VC | 12V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 600μm | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL | |
| Width | 800μm | |
| Height | 370μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 108W | ||
Clamping Voltage VC 12V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 9A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 600μm | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL | ||
Width 800μm | ||
Height 370μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Comes in SOD923 package 1 channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
