ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode, 100 mW, 2-Pin SOD-923
- RS Stock No.:
- 234-2934
- Mfr. Part No.:
- CDZCVT2R6.8B
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
Last RS stock
- Final 7,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.09 | €4.50 |
*price indicative
- RS Stock No.:
- 234-2934
- Mfr. Part No.:
- CDZCVT2R6.8B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.65V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100mW | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Height | 400μm | |
| Length | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.65V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100mW | ||
Test Current It 5mA | ||
Clamping Voltage VC 5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 1mm | ||
Height 400μm | ||
Length 600μm | ||
Automotive Standard No | ||
The RHOM is a TVS diode with small mold package, suitable for surge protection. Package code is SOD-923 and mounting type is surface mount.
High reliability
Small mold type
Low capacitance
Related links
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R5.1B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
