onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode, 0.15 W, 2-Pin SOD-923
- RS Stock No.:
- 786-2940
- Mfr. Part No.:
- ESD9L5.0ST5G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€3.55
(exc. VAT)
€4.38
(inc. VAT)
- 150 left, ready to ship from another location
- Plus 1,650 left, shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.142 | €3.55 |
| 100 - 225 | €0.122 | €3.05 |
| 250 - 475 | €0.106 | €2.65 |
| 500 - 975 | €0.093 | €2.33 |
| 1000 + | €0.085 | €2.13 |
*price indicative
- RS Stock No.:
- 786-2940
- Mfr. Part No.:
- ESD9L5.0ST5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.4V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.15W | |
| Clamping Voltage VC | 9.8V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Length | 850μm | |
| Series | ESD9L | |
| Height | 400μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.4V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.15W | ||
Clamping Voltage VC 9.8V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 650μm | ||
Standards/Approvals No | ||
Length 850μm | ||
Series ESD9L | ||
Height 400μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9C3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9M5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9R3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi SESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi ESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
