STMicroelectronics Bi-Directional TVS Diode Array, 6-Pin SOT-666

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

€396.00

(exc. VAT)

€486.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.132€396.00
6000 - 6000€0.128€384.00
9000 +€0.127€381.00

*price indicative

RS Stock No.:
239-6254
Mfr. Part No.:
ESDA25-4BP6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode Array

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

25V

Mount Type

Surface

Package Type

SOT-666

Pin Count

6

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

ESDA25-4BP6

Width

0.62mm

Standards/Approvals

IEC, RoHS

Height

1.7mm

Length

1.7mm

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

The STMicroelectronics Monolithic array is designed to protect up to 5 lines against ESD transients. This device is ideal where board space saving and reduced line capacitance is required.

High ESD protection level

High integration

Suitable for high density boards

Low leakage current < 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy