Nexperia PESD5V0F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€708.00

(exc. VAT)

€870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.236€708.00
9000 +€0.23€690.00

*price indicative

RS Stock No.:
240-1964
Mfr. Part No.:
PESD5V0F2UTR
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Maximum Peak Pulse Current Ippm

4A

Clamping Voltage VC

3.3V

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

2.9mm

Series

PESD5V0F2UT

Standards/Approvals

RoHS, IEC 61000-4-2

Width

1mm

Height

1.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The Nexperia ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two high-speed data lines from the damage caused by Electrostatic discharge (ESD) and other transients. This product protects e

Reverse stand-off voltage VRWM5 V

Low clamping voltage VCL 3.3 V at ITLP8 A

ESD protection up to 8 kV (IEC 61000-4-2)

Ultra low capacitance Cd0.47 pF

ESD protection up to 8 kV (ISO 10605; C150 pF; R330 Ω)

High temperature capability Tj175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy