ROHM Uni-Directional TVS Diode, 200 W PMDE
- RS Stock No.:
- 246-3990
- Mfr. Part No.:
- VS100VLNVWMTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3990
- Mfr. Part No.:
- VS100VLNVWMTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Maximum Peak Pulse Current Ippm | 1.2A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 162V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 1mm | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Maximum Peak Pulse Current Ippm 1.2A | ||
ESD Protection Yes | ||
Clamping Voltage VC 162V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 1mm | ||
Length 2.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM VS100VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS85VLNVWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS90VLNVWMTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS9V0UA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS11VUA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
