DiodesZetex 1-Element Bi-Directional TVS Diode, 2200 W, 2-Pin UDFN-1616-2
- RS Stock No.:
- 246-6693
- Mfr. Part No.:
- D26V0H1U2LP16-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6693
- Mfr. Part No.:
- D26V0H1U2LP16-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | UDFN-1616-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2200W | |
| Clamping Voltage VC | 32V | |
| Maximum Peak Pulse Current Ippm | 50A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | ISO, EC 61000-4-2, RoHS, UL | |
| Width | 1.6mm | |
| Length | 1.6mm | |
| Height | 500μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type UDFN-1616-2 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2200W | ||
Clamping Voltage VC 32V | ||
Maximum Peak Pulse Current Ippm 50A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals ISO, EC 61000-4-2, RoHS, UL | ||
Width 1.6mm | ||
Length 1.6mm | ||
Height 500μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex makes a 1 channel, unidirectional new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low profile package and ultra-small PCB footprint area, suitable for compact portable electronics Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex D26V0H1U2LP16-7 1-Element Bi-Directional TVS Diode 2-Pin UDFN-1616-2
- Vishay SM5S16CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S13CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S17CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S18CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S20CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S15CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S14CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
