STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 249-6657
- Mfr. Part No.:
- SM30T68CAY
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6657
- Mfr. Part No.:
- SM30T68CAY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 71.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 32A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Series | SM30TY | |
| Width | 6.25mm | |
| Length | 8.15mm | |
| Standards/Approvals | IEC 61000-4-4, UL, RoHS, MIL-STD-75, J-STD-020, IEC 61000-4-2, IPC7531 | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 71.4V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 32A | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Series SM30TY | ||
Width 6.25mm | ||
Length 8.15mm | ||
Standards/Approvals IEC 61000-4-4, UL, RoHS, MIL-STD-75, J-STD-020, IEC 61000-4-2, IPC7531 | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics SM30TY series TVS are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.
3000 W (10/1000 μs) up to 40 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C
Related links
- STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Bi-Directional 3000 W DO-214AB
- STMicroelectronics SM30T68CAY Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J64A Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J64CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J100CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J58A Uni-Directional 3000 W DO-214AB
