DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2

Subtotal (1 reel of 10000 units)*

€1,610.00

(exc. VAT)

€1,980.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.161€1,610.00

*price indicative

RS Stock No.:
254-8543
Mfr. Part No.:
D18V0X1B2LPQ-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

19.7V

Mount Type

PCB

Package Type

X1-DFN1006-2

Peak Pulse Power Dissipation Pppm

250W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

36V

Maximum Peak Pulse Current Ippm

4A

Maximum Operating Temperature

150°C

Width

600μm

Standards/Approvals

RoHS, EC 61000-4-2, ISO, UL

Height

500μm

Length

1mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.

Low channel input capacitance

One channel of ESD protection

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy