DiodesZetex D2V5H1BS2LP4-7B Bi-Directional TVS Diode, 595 W X2-DFN1006-2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.90

(exc. VAT)

€7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475€0.236€5.90
500 - 975€0.176€4.40
1000 - 2475€0.171€4.28
2500 - 4975€0.166€4.15
5000 +€0.163€4.08

*price indicative

Packaging Options:
RS Stock No.:
254-8548
Mfr. Part No.:
D2V5H1BS2LP4-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

2.6V

Mount Type

PCB

Package Type

X2-DFN1006-2

Peak Pulse Power Dissipation Pppm

595W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

3.3V

Maximum Peak Pulse Current Ippm

85A

Maximum Operating Temperature

150°C

Width

600μm

Height

370μm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Length

1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera

One channel of ESD and surge protection

Provides surge and lightning protection per IEC 61000-4-5 standard IPP max 85A.

Applicable is computers and peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy