Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode, 36 W, 2-Pin WLL-2-2
- RS Stock No.:
- 258-0818
- Mfr. Part No.:
- ESD202B1CSP01005XTSA1
- Manufacturer:
- Infineon
Add 200 more to save €0.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€1.40
(exc. VAT)
€1.80
(inc. VAT)
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.07 | €1.40 | - |
| 200 - 480 | €0.067 | €1.34 | €0.60 |
| 500 - 980 | €0.035 | €0.70 | €17.50 |
| 1000 - 1980 | €0.032 | €0.64 | €38.00 |
| 2000 + | €0.028 | €0.56 | €84.00 |
*price indicative
- RS Stock No.:
- 258-0818
- Mfr. Part No.:
- ESD202B1CSP01005XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | PCB | |
| Package Type | WLL-2-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 36W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Length | 430μm | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | ESD202-B1-CSP01005 | |
| Width | 230μm | |
| Height | 150μm | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type PCB | ||
Package Type WLL-2-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 36W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Length 430μm | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series ESD202-B1-CSP01005 | ||
Width 230μm | ||
Height 150μm | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
Related links
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
