Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 25 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0828
- Mfr. Part No.:
- ESD241B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€195.00
(exc. VAT)
€240.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.013 | €195.00 |
*price indicative
- RS Stock No.:
- 258-0828
- Mfr. Part No.:
- ESD241B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 6.10V | |
| Maximum Operating Temperature | 125°C | |
| Length | 580μm | |
| Height | 150μm | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | |
| Width | 280μm | |
| Series | ESD241-B1-W0201 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 6.10V | ||
Maximum Operating Temperature 125°C | ||
Length 580μm | ||
Height 150μm | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | ||
Width 280μm | ||
Series ESD241-B1-W0201 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Infineon ESD241-B1-W0201 Series ESD Protection Diode, 6.10V Clamping Voltage, 3.3V Reverse Stand-off Voltage - ESD241B1W0201E6327XTSA1
This ESD protection diode provides bidirectional transient suppression for sensitive circuits on PCB assemblies. It is intended to protect interfaces from electrostatic discharge and surge events within operating environments requiring compact, surface-mounted protection. The device operates across a wide temperature span and is suitable where a small footprint and low-profile mounting are needed.
Features and Benefits:
• Bi-directional configuration delivers protection in both polarities
• 4.5A Peak Pulse current handles short surge transients
• 6.10V clamping voltage limits Peak voltages during events
• 25W Pulse power rating dissipates energy from Pulses
• 1nA maximum reverse leakage minimises standby current draw
• 4.5A Peak Pulse current handles short surge transients
• 6.10V clamping voltage limits Peak voltages during events
• 25W Pulse power rating dissipates energy from Pulses
• 1nA maximum reverse leakage minimises standby current draw
Applications
• Suitable for protecting data and signal lines on Compact PCBs
• Used with low-voltage Interfaces requiring a 3.3V stand-off
• Ideal for portable electronics with restricted board space
• Can be used for surge protection on Interface connectors
• Used for safeguarding modules against IEC 61000-4-2 events
• Used with low-voltage Interfaces requiring a 3.3V stand-off
• Ideal for portable electronics with restricted board space
• Can be used for surge protection on Interface connectors
• Used for safeguarding modules against IEC 61000-4-2 events
What temperature range can it operate within?
It functions from -55°C to 125°C.
How is the device mounted to the board?
It is provided for surface mounting in an ultra-small WLL-2-3 package.
What standards does the device meet for immunity testing?
It is tested to IEC 61000-4-2, IEC 61000-4-5 and IEC 61000-4-4.
What is the maximum continuous reverse voltage it can tolerate?
The maximum reverse stand-off voltage is 3.3V.
How many pins does the component present for PCB placement?
It has 2 pins for connection.
Related links
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
