Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 42 W, 2-Pin WLL-2-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.75

(exc. VAT)

€3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.11€2.75
250 - 600€0.105€2.63
625 - 1225€0.061€1.53
1250 - 2475€0.055€1.38
2500 +€0.05€1.25

*price indicative

Packaging Options:
RS Stock No.:
258-0825
Mfr. Part No.:
ESD237B1W0201E6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Minimum Breakdown Voltage Vbr

9V

Mount Type

PCB

Package Type

WLL-2-1

Maximum Reverse Stand-off Voltage Vwm

8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

42W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

13V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Series

ESD237-B1-W0201

Standards/Approvals

IEC61000-4-5, IEC61000-4-4, IEC61000-4-2

Maximum Reverse Leakage Current

1nA

Automotive Standard

No

The Infineon ESD electrostatic discharge protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance.

Small form factor SMD size 0201, low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy