Infineon ESD245B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 44 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0833
- Mfr. Part No.:
- ESD245B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.06
(exc. VAT)
€2.54
(inc. VAT)
- 13,480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.103 | €2.06 | - |
| 200 - 980 | €0.097 | €1.94 | 5% |
| 1000 - 1980 | €0.095 | €1.90 | 7% |
| 2000 - 4980 | €0.09 | €1.80 | 12% |
| 5000 + | €0.072 | €1.44 | 30% |
*price indicative
- RS Stock No.:
- 258-0833
- Mfr. Part No.:
- ESD245B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 44W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 7.5V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD245-B1-W0201 | |
| Standards/Approvals | IEC61000-4-5 (Surge), IEC61000-4-2 (ESD), IEC61000-4-4 (EFT) | |
| Maximum Reverse Leakage Current | 30nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 44W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 7.5V | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series ESD245-B1-W0201 | ||
Standards/Approvals IEC61000-4-5 (Surge), IEC61000-4-2 (ESD), IEC61000-4-4 (EFT) | ||
Maximum Reverse Leakage Current 30nA | ||
Automotive Standard No | ||
Infineon ESD245-B1-W0201 Series ESD Protection Diode, 5.5V Reverse Stand-Off Voltage, 44W Peak Pulse Power - ESD245B1W0201E6327XTSA1
Features and Benefits:
• 7.5V clamping voltage limits voltage overshoot during surges
• 30 nA maximum reverse leakage minimises standby current draw
• 5.5V reverse stand-off voltage allows low-voltage system protection
• 44W Peak Pulse power supports short-duration, high-energy events
Applications
• Ideal for surge protection on mixed-signal PCB lines
• Used with data ports requiring bi-directional transient suppression
• Can be used for safeguarding power rails in low-voltage systems
• Suitable for equipment operating across a wide temperature range
Which standards validate its surge and ESD performance?
What temperature range can it operate within?
How is it configured electrically for protection?
What package and mounting are available for PCB integration?
Related links
- Infineon ESD245B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
