Nexperia PESD3V3L1BSLZ Bi-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 260-4680
- Mfr. Part No.:
- PESD3V3L1BSLZ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€100.00
(exc. VAT)
€100.00
(inc. VAT)
Temporarily out of stock
- 90,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.01 | €100.00 |
*price indicative
- RS Stock No.:
- 260-4680
- Mfr. Part No.:
- PESD3V3L1BSLZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.2V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11.3V | |
| Maximum Peak Pulse Current Ippm | 7.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Series | PESD3V3L1BSL | |
| Width | 600μm | |
| Height | 400μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.2V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11.3V | ||
Maximum Peak Pulse Current Ippm 7.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Series PESD3V3L1BSL | ||
Width 600μm | ||
Height 400μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia bidirectional ESD protection diode device in a leadless ultra small surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.
2 terminals
Used in Portable electronics and Audio and video equipment
Related links
- Nexperia PESD3V3L1BSLZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD24VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD12VL1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0L1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD27VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
