Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 260-4696
- Mfr. Part No.:
- PESD5V0C1ULS-QYL
- Manufacturer:
- Nexperia
Add 500 more to save 39%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.10
(exc. VAT)
€6.28
(inc. VAT)
- Shipping from 07 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.204 | €5.10 | - |
| 500 - 975 | €0.123 | €3.08 | 39% |
| 1000 - 2475 | €0.12 | €3.00 | 41% |
| 2500 - 4975 | €0.117 | €2.93 | 42% |
| 5000 + | €0.115 | €2.88 | 43% |
*price indicative
- RS Stock No.:
- 260-4696
- Mfr. Part No.:
- PESD5V0C1ULS-QYL
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Unidirectional | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 6.5A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 470μm | |
| Width | 600μm | |
| Length | 1mm | |
| Standards/Approvals | ISO10605, IEC 61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Unidirectional | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 6.5A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 470μm | ||
Width 600μm | ||
Length 1mm | ||
Standards/Approvals ISO10605, IEC 61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
