Nexperia PESD5V0L1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882

Get a bulk buy discount

Add 30000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

€170.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 20000€0.017€170.00-
30000 - 40000€0.015€150.0011%
50000 +€0.014€140.0017%

*price indicative

RS Stock No.:
260-4697
Mfr. Part No.:
PESD5V0L1BSLAZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Bi-Directional

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.6V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Clamping Voltage VC

11.3V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

PESD5V0L1BSL

Standards/Approvals

IEC 61000-4-5

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN
The Nexperia bidirectional ESD protection diode device in a leadless ultra small surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.

2 terminals

Used in Portable electronics and Audio and video equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy