Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 260-4670
- Mfr. Part No.:
- PESD1ETH1GXLS-QYL
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 500 more to save 39%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.35 | €8.75 | - |
| 500 - 975 | €0.213 | €5.33 | 39% |
| 1000 - 2475 | €0.207 | €5.18 | 40% |
| 2500 - 4975 | €0.202 | €5.05 | 42% |
| 5000 + | €0.197 | €4.93 | 43% |
*price indicative
- RS Stock No.:
- 260-4670
- Mfr. Part No.:
- PESD1ETH1GXLS-QYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Cathode diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.3A | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD1ETH1GXLS-Q | |
| Standards/Approvals | OPEN Alliance, ISO10605, IEC 61000-4-2, AEC-Q101 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Cathode diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.3A | ||
Maximum Operating Temperature 150°C | ||
Series PESD1ETH1GXLS-Q | ||
Standards/Approvals OPEN Alliance, ISO10605, IEC 61000-4-2, AEC-Q101 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
The Nexperia electrostatic discharge protection device in a small SOT23 surface-mounted plastic package, designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.
ESD protection up to 30 kV
Bidirectional configuration
Related links
- Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD24VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD12VL1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD3V3L1BSLZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0L1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD27VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
