STMicroelectronics SM50T23AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,030.00

(exc. VAT)

€2,497.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.812€2,030.00-
5000 - 7500€0.802€2,005.001%
10000 +€0.792€1,980.002%

*price indicative

RS Stock No.:
269-5148
Mfr. Part No.:
SM50T23AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

PCB

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Test Current It

1mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

32.4V

Maximum Peak Pulse Current Ippm

119A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

5.9mm

Height

2.3mm

Series

SM50T23AY

Width

8mm

Standards/Approvals

RoHS

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SMC Automotive Transient Voltage Suppressors are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. It is suitable for e-breaker and help to comply with ISO 16750.

Long term reliability and stability

Peak Pulse power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy