STMicroelectronics P6KE6V8CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 486-1130
- Mfr. Part No.:
- P6KE6V8CA
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
- Final 1,390 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.548 | €5.48 |
| 100 - 490 | €0.373 | €3.73 |
| 500 - 990 | €0.314 | €3.14 |
| 1000 - 3490 | €0.252 | €2.52 |
| 3500 + | €0.188 | €1.88 |
*price indicative
- RS Stock No.:
- 486-1130
- Mfr. Part No.:
- P6KE6V8CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 13.4V | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Standards/Approvals | No | |
| Series | P6KE | |
| Width | 3.53mm | |
| Diameter | 3.53mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 10mA | ||
Clamping Voltage VC 13.4V | ||
Maximum Peak Pulse Current Ippm 298A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 3.53mm | ||
Length 6.75mm | ||
Standards/Approvals No | ||
Series P6KE | ||
Width 3.53mm | ||
Diameter 3.53mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1mA | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics BZW06-28B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE250CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
