STMicroelectronics P6KE220CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€2.75

(exc. VAT)

€3.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 70 unit(s) shipping from 28 September 2026
  • Final 290 unit(s) shipping from 05 October 2026

Units
Per unit
Per Pack*
5 - 45€0.55€2.75
50 - 120€0.356€1.78
125 - 495€0.262€1.31
500 - 2495€0.232€1.16
2500 +€0.206€1.03

*price indicative

Packaging Options:
RS Stock No.:
486-4599
Mfr. Part No.:
P6KE220CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

209V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

188V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

10.3A

Clamping Voltage VC

388V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.53mm

Diameter

3.53mm

Standards/Approvals

No

Width

3.53mm

Series

P6KE

Length

6.75mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

RoHS Status: Exempt

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy