STMicroelectronics SM15T33CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,235 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.936€4.68
50 - 245€0.55€2.75
250 - 495€0.386€1.93
500 +€0.302€1.51

*price indicative

Packaging Options:
RS Stock No.:
486-4842
Mfr. Part No.:
SM15T33CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

59V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

169A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Length

7.15mm

Standards/Approvals

No

Width

6.25mm

Series

SM15T TVS

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy