Renesas Electronics NNCD6.2MF-T1B-A, Dual-Element Uni-Directional ESD Protection Diode, 200mW, 3-Pin SOT-346 (SC-59)
- RS Stock No.:
- 772-5933P
- Mfr. Part No.:
- NNCD6.2MF-T1B-A
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 772-5933P
- Mfr. Part No.:
- NNCD6.2MF-T1B-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 6.76V | |
| Minimum Breakdown Voltage | 5.7V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 200mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.9 x 1.5 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 5mA | |
| Height | 1.3mm | |
| Length | 2.9mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 6.76V | ||
Minimum Breakdown Voltage 5.7V | ||
Mounting Type Surface Mount | ||
Package Type SOT-346 (SC-59) | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 200mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.9 x 1.5 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 5mA | ||
Height 1.3mm | ||
Length 2.9mm | ||
Maximum Reverse Leakage Current 2µA | ||
Width 1.5mm | ||
- COO (Country of Origin):
- JP
Related links
- onsemi CM1214A-01SO 0.22W, 2-Pin SOT-23
- Toshiba Switching Diode 300 mALF(T
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- onsemi Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
