onsemi CM1214A-01SO, Dual-Element Bi-Directional ESD Protection Diode, 0.22W, 2-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-4152
Mfr. Part No.:
CM1214A-01SO
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

11.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

±7V

Pin Count

2

Peak Pulse Power Dissipation

0.22W

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

±1µA

Height

1.01mm

Width

1.4mm

Capacitance

0.9pF

Length

3.04mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy