Nexperia PESD12VS1UA,115 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 791-8891
- Mfr. Part No.:
- PESD12VS1UA,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.221 | €5.53 |
*price indicative
- RS Stock No.:
- 791-8891
- Mfr. Part No.:
- PESD12VS1UA,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 22.5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 27V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 22.5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 27V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 1.8mm | ||
Width 1.35mm | ||
Series PESD | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0L1UB 42 W, 2-Pin SOD-523
