onsemi ESD9B5.0ST5G 1-Element Bi-Directional TVS Diode, 0.3 W, 2-Pin SOD-923

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.60

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 8,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.066€6.60-
500 - 900€0.06€6.009%
1000 - 2400€0.058€5.8012%
2500 +€0.057€5.7013%

*price indicative

Packaging Options:
RS Stock No.:
792-5587
Mfr. Part No.:
ESD9B5.0ST5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

0.3W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

12.5A

Test Current It

1mA

Clamping Voltage VC

12.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

ESD9B

Width

650μm

Height

400μm

Standards/Approvals

No

Length

850μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy