onsemi 2-Element Bi-Directional TVS Diode, 0.3 W, 2-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8873
Mfr. Part No.:
ESD5484FCT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

WLCSP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

0.3W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

7A

Test Current It

1mA

Clamping Voltage VC

7V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

600μm

Height

250μm

Width

300μm

Standards/Approvals

No

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Transient Voltage Suppressor Diodes for ESD Protection, ESD Series


Designed to protect voltage sensitive components from ESD (Electrostatic Discharge). Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy