onsemi ESD5484FCT5G 2-Element Bi-Directional TVS Diode, 0.3 W, 2-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 10000)

€550.00

(exc. VAT)

€676.50

(inc. VAT)

RS Stock No.:
805-6137
Mfr. Part No.:
ESD5484FCT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

WLCSP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

0.3W

Clamping Voltage VC

7V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

7A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

No

Height

250μm

Length

600μm

Width

300μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

Transient Voltage Suppressor Diodes for ESD Protection, ESD Series


Designed to protect voltage sensitive components from ESD (Electrostatic Discharge). Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy