onsemi ESD7L5.0DT5G 1-Element Uni-Directional TVS Diode, 0.15 W, 3-Pin SOT-723

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€16.08

(exc. VAT)

€19.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.643€16.08
100 - 225€0.554€13.85
250 +€0.48€12.00

*price indicative

Packaging Options:
RS Stock No.:
801-0222
Mfr. Part No.:
ESD7L5.0DT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.4V

Mount Type

Surface

Package Type

SOT-723

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

0.15W

Clamping Voltage VC

10.4V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

1A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

850μm

Height

550μm

Standards/Approvals

No

Length

1.25mm

Series

ESD7L

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

ESD Protectors, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy