onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-363

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.85

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,750 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.137€6.85
500 - 950€0.118€5.90
1000 +€0.102€5.10

*price indicative

Packaging Options:
RS Stock No.:
802-2500
Mfr. Part No.:
SMF05CT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

Maximum Peak Pulse Current Ippm

8A

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

12.5V

Minimum Operating Temperature

-40°C

Number of Elements per Chip

5

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

2.2mm

Height

1mm

Width

1.35mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

Transient Voltage Suppressors for ESD Protection, SMF/SMS Series


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy