STMicroelectronics HSP061-4NY8 4-Element TVS Diode Array, 8-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
829-0333
Mfr. Part No.:
HSP061-4NY8
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

QFN

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

8

Clamping Voltage VC

18V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Length

2.05mm

Height

0.5mm

Series

HSP061

Width

1.05mm

Standards/Approvals

No

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

ESD Protection for High Speed Data Lines


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy