Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP

Subtotal (1 reel of 3000 units)*

€5,010.00

(exc. VAT)

€6,150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.67€5,010.00

*price indicative

RS Stock No.:
162-3816
Mfr. Part No.:
82401646
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

MSOP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

8

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

13V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

6

Standards/Approvals

No

Width

3mm

Series

WE-TVS

Length

3mm

Height

875μm

Automotive Standard

No

Maximum Reverse Leakage Current

2.5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy