DiodesZetex SMBJ7.0A-13-F 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 885-5643
- Mfr. Part No.:
- SMBJ7.0A-13-F
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5643
- Mfr. Part No.:
- SMBJ7.0A-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.78V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Height | 2.42mm | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 200μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.78V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Height 2.42mm | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 200μA | ||
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMBJ7.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- DiodesZetex SMBJ58AQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- DiodesZetex SMBJ60A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ33A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ54A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ5.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
