STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-6279
Mfr. Part No.:
DVIULC6-4SC6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

5A

Clamping Voltage VC

12V

Number of Elements per Chip

4

Maximum Operating Temperature

125°C

Height

1.3mm

Series

DVIULC6

Width

1.75mm

Standards/Approvals

No

Length

3.05mm

Maximum Reverse Leakage Current

500nA

Automotive Standard

No

Serial Data Bus ESD Protection


Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.

Ultra-low capacitance

2 and 4 Line ESD Protection

Complies with Standard IEC61000-4-2 level 4

Transient Voltage Suppressors (Data Lines)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy