Teng Tools 160mm Stainless Steel Bent, Smooth Tweezer

Subtotal (1 unit)*

€77.04

(exc. VAT)

€94.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.04

*price indicative

RS Stock No.:
809-252
Mfr. Part No.:
TW2160
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tweezer

Material

Stainless Steel

Overall Length

160mm

Point Type

Bent, Smooth

Number of Pieces

1

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools tweezer is an essential hand tool designed for precision tasks. With a length of 160mm and a bent smooth jaw, it provides optimal grip and control in delicate applications.

Serrated jaw enhances grip for secure handling

Constructed from special grade stainless steel for durability in challenging environments

Hot drop forged for superior strength and longevity

Designed with a bent, smooth tip for versatile usage

Weighs only 34 grams, ensuring easy handling

Produced in Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy