RS PRO 165mm Stainless Steel Straight, Round, Serrated, Blunt Tweezer

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.21

*price indicative

RS Stock No.:
136-9856
Distrelec Article No.:
304-18-035
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

165mm

Point Type

Straight, Round, Serrated, Blunt

Anti-Magnetic

No

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS Pro Reverse Action Tweezers


RS Pro reverse action tweezers, specially designed for high precision work where a self-closing action is required.

Application Information


General reverse action tweezers for the electronic industry, microscopy, watch-makers and jewellers applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy