Molex Flamar Series Twisted Pair Cable, 4 Cores, 0.34 mm², Screened, 22 AWG, Al/PET, Tinned Copper Braid Shield, Type C
- RS Stock No.:
- 283-473
- Mfr. Part No.:
- 1582204516
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 5 metres)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €13.08 | €2.616 |
| 5 - 9 | €12.04 | €2.408 |
| 10 + | €10.86 | €2.172 |
*price indicative
- RS Stock No.:
- 283-473
- Mfr. Part No.:
- 1582204516
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Shield Type | Al/PET, Tinned Copper Braid | |
| Cable Type | Type C | |
| Series | Flamar | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Shield Type Al/PET, Tinned Copper Braid | ||
Cable Type Type C | ||
Series Flamar | ||
- COO (Country of Origin):
- IT
The Molex ProfiNET Type C cable is a durable industrial Ethernet cable designed for reliable data transmission. With a double shielded construction and a flame resistant PUR jacket, it ensures excellent durability and chemical resistance. Supporting Profinet protocols and meeting international safety standards, it is ideal for demanding industrial applications.
Green PUR jacket offers chemical and flame resistant with a hardness of 92 ShA
Operate reliably from -40°C to +80°C and -20°C to +70°C
Supports up to 24 million bending cycles and ± 30°per meter torsion for 2 million cycles
Meets RoHS and UL certifications for safety and environmental standards
Operate reliably from -40°C to +80°C and -20°C to +70°C
Supports up to 24 million bending cycles and ± 30°per meter torsion for 2 million cycles
Meets RoHS and UL certifications for safety and environmental standards
Related links
- Molex Flamar Series Twisted Pair Cable 0.34 mm² 22 AWG Tinned Copper Braid Shield, Type C
- Lapp UNITRONIC Series Data Cable 0.34 mm² 22 AWG Unitronic Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 0.34 mm² 22 AWG Unitronic Li2YCY Cable
- Lapp UNITRONIC Series Data Cable 0.34 mm² 22 AWG Unitronic LiHCH Cable
- Siemens 6XV18 Series Data Cable Screened 1000m Tinned Copper Braid Shield, ProfiNet
- Siemens 6XV1830 Series Data Cable 50.26 mm² 20m Tinned Copper Braid Shield,
- Siemens 6XV1830 Series Data Cable 91.6 mm² 20m Tinned Copper Braid Shield,
- RS PRO Data Cable 4 Cores Screened 100m, Tinned Copper Shield
