RS PRO Twisted & Multipair Industrial Cable 0.14 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 534-065
- Distrelec Article No.:
- 301-10-259
- Mfr. Part No.:
- 212081400
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€146.74
(exc. VAT)
€180.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €146.74 | €1.467 |
*price indicative
- RS Stock No.:
- 534-065
- Distrelec Article No.:
- 301-10-259
- Mfr. Part No.:
- 212081400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.1mm | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.1mm | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore control cables a high-quality control cable with a PUR outer jacket, designed for measuring, signal, control, and regulation technology. Its high flexibility, small diameter, and resistance to mechanical and chemical damage make it a reliable choice for various applications.
Bare stranded copper wire construction for durability
TPE-E core insulation for halogen-free protection
High insulation resistance of min. 10MOhm x km at +20°C
Operating voltage of 500V for reliable performance
Temperature range of -40°C to +80°C for
Related links
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- RS PRO PURtronic D Series Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO PURtronic D Series Multi-Core Industrial Cable 10 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyurethane
