Kabeltronik Twisted & Multipair Industrial Cable, 0.09 mm², Black Sheath Polyurethane
- RS Stock No.:
- 534-201
- Mfr. Part No.:
- 246300909
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€98.10
(exc. VAT)
€120.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €98.10 | €0.981 |
*price indicative
- RS Stock No.:
- 534-201
- Mfr. Part No.:
- 246300909
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.09 mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 2.4mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.09 mm² | ||
Jacket Colour Black | ||
Outside Diameter 2.4mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyurethane
- Kabeltronik YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath
