RS PRO Twisted & Multipair Industrial Cable 0.09 mm² 100 m Black Sheath PUR

Image representative of range

Subtotal (1 reel of 100 metres)*

€190.96

(exc. VAT)

€234.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€190.96€1.91

*price indicative

RS Stock No.:
534-202
Distrelec Article No.:
301-10-267
Mfr. Part No.:
246800909
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.09mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

3.4mm

Jacket Material

PUR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

300V

Conductor Material

Copper

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Multicore cable is a high-quality electrical wire designed for various applications. It offers durability and reliability, making it perfect for both professional and DIY projects.

Flexible 8x0.09 mm² wire for easy installation

High-quality construction for durability

Reliable electrical connectivity

Ideal for various wiring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy