RS PRO Twisted & Multipair Industrial Cable 0.5 mm² 100 m Black Sheath PVC
- RS Stock No.:
- 534-075
- Distrelec Article No.:
- 301-10-230
- Mfr. Part No.:
- 240505000
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€281.30
(exc. VAT)
€346.00
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €281.30 | €2.813 |
*price indicative
- RS Stock No.:
- 534-075
- Distrelec Article No.:
- 301-10-230
- Mfr. Part No.:
- 240505000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Voltage | 900V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series RS PRO | ||
Conductor Material Copper | ||
Voltage 900V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore Cable is a high-quality electrical cable suitable for various applications. With a diameter of 0.5mm², this cable is perfect for both residential and commercial use, providing reliable and efficient electrical connections.
Flexible and Durable design for easy installation
High-quality materials ensure long-lasting performance
Ideal for use in electrical wiring applications
Provides secure and stable connections
Suitable for both indoor and outdoor use
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 500 m Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 50 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 25 m Black Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey, Squirrel Grey Sheath Polyvinyl Chloride
