RS PRO LiFYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-663
- Mfr. Part No.:
- 240302500-50
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €64.99 | €1.30 |
*price indicative
- RS Stock No.:
- 349-663
- Mfr. Part No.:
- 240302500-50
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 50m | |
| Jacket Colour | Black | |
| Outside Diameter | 4.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDE 0207 | |
| Conductor Material | Copper | |
| Series | LiFYY | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 50m | ||
Jacket Colour Black | ||
Outside Diameter 4.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDE 0207 | ||
Conductor Material Copper | ||
Series LiFYY | ||
Voltage 30V | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its durable jacket ensures resistance to oils, weather, and UV rays, making it suitable for challenging environments. With its reliable performance and flexibility, it is ideal for both professional and industrial use.
Black colour
50 m cable
PVC jacket material
YY Unshielded
Related links
- RS PRO LiFYY Series Multi-Core Industrial Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- RS PRO LiFYY Series Multi-Core Industrial Cable 7 Pairs 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO LiFYY Series Multi-Core Industrial Cable 2 Cores 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 50 m Black Sheath Polyurethane
- RS PRO LiYY Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
