RS PRO LiYY Series Multi-Core Industrial Cable 12 Pairs 0.5 mm² 100 m Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€369.16

(exc. VAT)

€454.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€369.16€3.692

*price indicative

RS Stock No.:
349-690
Mfr. Part No.:
011205000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Pairs

12

Cross Sectional Area

0.5mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

9.4mm

Jacket Material

PVC

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0207, RoHS, REACH, CE

Voltage

350V

Series

LiYY

Conductor Material

Copper

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is suitable for measuring, control, and signal technology applications. Its durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is ideal for both professional and industrial use, delivering dependable performance in demanding environments.

Grey colour

Cable length 100 m

PVC jacket material

YY Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy