Helukabel H07RN-F Series Control Cable 3 Pairs 1.5 mm² Black Sheath Rubber Compound
- RS Stock No.:
- 361-843
- Distrelec Article No.:
- 301-26-762
- Mfr. Part No.:
- 37028
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€224.65
(exc. VAT)
€276.32
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €224.65 | €2.247 |
*price indicative
- RS Stock No.:
- 361-843
- Distrelec Article No.:
- 301-26-762
- Mfr. Part No.:
- 37028
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 3 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Jacket Material | Rubber Compound | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VD0473-811-404, DIN VD0207-363-1, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1, IEC 60332-1-2, IEC 60228, HAR, EAC, DIN VD0482-332-1-2, DIN VD0293-308, DIN VD0295, IEC 60811-404, DIN VD0285-525-2-21, DIN VD0207-363-2-1 | |
| Series | H07RN-F | |
| Conductor Material | Copper Wire | |
| Fire Behaviour | IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 3 | ||
Product Type Control Cable | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Jacket Material Rubber Compound | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VD0473-811-404, DIN VD0207-363-1, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50525-2-21, DIN EN 50363-2-1, DIN EN 50363-1, IEC 60332-1-2, IEC 60228, HAR, EAC, DIN VD0482-332-1-2, DIN VD0293-308, DIN VD0295, IEC 60811-404, DIN VD0285-525-2-21, DIN VD0207-363-2-1 | ||
Series H07RN-F | ||
Conductor Material Copper Wire | ||
Fire Behaviour IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
Related links
- Helukabel H07RN-F Series Control Cable 3 Pairs 4 mm² Black Sheath Rubber Compound
- Helukabel H07RN-F Series Control Cable 4 Pairs 1.5 mm² Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 3 Pairs 6 mm² Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane Compound Thermoplastic Polyurethane
- Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Helukabel F-CY Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
