Helukabel F-CY Series Control Cable 4 Pairs 1.5 mm² Grey Sheath PVC
- RS Stock No.:
- 361-867
- Mfr. Part No.:
- 16395
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€328.18
(exc. VAT)
€403.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €328.18 | €3.282 |
*price indicative
- RS Stock No.:
- 361-867
- Mfr. Part No.:
- 16395
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VD0285-525-2-51 / DIN EN 50525-2-51 / DIN VD0295 / IEC 60228 / DIN VD0293-334 / DIN VD0207-363-4-1 / DIN EN 50363-4-1 / DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2 / EAC / VDE-Reg.-No. 7034 | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 500V | |
| Series | F-CY | |
| Conductor Material | Copper Wire | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VD0285-525-2-51 / DIN EN 50525-2-51 / DIN VD0295 / IEC 60228 / DIN VD0293-334 / DIN VD0207-363-4-1 / DIN EN 50363-4-1 / DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2 / EAC / VDE-Reg.-No. 7034 | ||
Fire Behaviour Flame Retardant | ||
Voltage 500V | ||
Series F-CY | ||
Conductor Material Copper Wire | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable designed for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not outside, to be used as control and connecting cable in control and regulation technology, in the tool and machine building industry, in computer systems, as well as a signal cable in the electronic industry. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows for smaller bending radius as well as lower weights. The disturbance free transmission of signals and impulses is ensured due to the high degree of screening.
Oil resistant
Flame retardant
Coupling resistance
EAC and VDE approved
Related links
- Helukabel F-CY Series Control Cable 4 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel TRONIC-CY Series Control Cable 6 Pairs 0.34 mm² Grey Sheath Polyvinyl Chloride
- Helukabel H07RN-F Series Control Cable 4 Pairs 1.5 mm² Black Sheath Rubber
- Belden 1583ENH Series Control Cable 4 Pairs 0.25 mm² 305 m Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 10 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
