Helukabel H07RN-F Series Control Cable 3 Pairs 4 mm² Black Sheath Rubber Compound
- RS Stock No.:
- 361-846
- Distrelec Article No.:
- 301-26-764
- Mfr. Part No.:
- 37047
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€663.22
(exc. VAT)
€815.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €663.22 | €6.632 |
*price indicative
- RS Stock No.:
- 361-846
- Distrelec Article No.:
- 301-26-764
- Mfr. Part No.:
- 37047
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 3 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | Rubber Compound | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | HAR, EAC, DIN EN 50525-2-21, DIN VD0285-525-2-21 | |
| Fire Behaviour | DIN EN 60332-1-2, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | |
| Series | H07RN-F | |
| Voltage | 750V | |
| Conductor Material | Copper Wire Bare | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 3 | ||
Product Type Control Cable | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Jacket Material Rubber Compound | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals HAR, EAC, DIN EN 50525-2-21, DIN VD0285-525-2-21 | ||
Fire Behaviour DIN EN 60332-1-2, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | ||
Series H07RN-F | ||
Voltage 750V | ||
Conductor Material Copper Wire Bare | ||
- COO (Country of Origin):
- DE
The Helukabel Heavy duty rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and out doors. Suitable for equipment in commercial operations, example heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions. When installed in pipes or similar enclosed systems, the use of the cable is permitted up to and including 1000 V AC voltage or up to 750 VDC voltage against earth.
Oil resistant and weather resistant
Flame retardant
Related links
- Helukabel H07RN-F Series Control Cable 3 Pairs 1.5 mm² Black Sheath Rubber Compound
- Helukabel H07RN-F Series Control Cable 3 Pairs 6 mm² Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 4 Pairs 1.5 mm² Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane Compound Thermoplastic Polyurethane
- Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane
- Helukabel H07BQ-F Series Control Cable 2 Pairs 2.5 mm² Orange Sheath Polyurethane
- Helukabel F-CY Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
