Helukabel F-CY Series Control Cable 16 Pairs 0.5 mm² Grey Sheath PVC
- RS Stock No.:
- 361-864
- Distrelec Article No.:
- 301-26-734
- Mfr. Part No.:
- 16330
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€515.77
(exc. VAT)
€634.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €515.77 | €5.158 |
*price indicative
- RS Stock No.:
- 361-864
- Distrelec Article No.:
- 301-26-734
- Mfr. Part No.:
- 16330
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 16 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / VDE-Reg.-No. 7034 / EAC | |
| Fire Behaviour | Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1-2 | |
| Conductor Material | Copper Wire Bare | |
| Voltage | 500V | |
| Series | F-CY | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 16 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / VDE-Reg.-No. 7034 / EAC | ||
Fire Behaviour Flame retardant according to DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1-2 | ||
Conductor Material Copper Wire Bare | ||
Voltage 500V | ||
Series F-CY | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable designed for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not outside, to be used as control and connecting cable in control and regulation technology, in the tool and machine building industry, in computer systems, as well as a signal cable in the electronic industry. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows for smaller bending radius as well as lower weights. The disturbance free transmission of signals and impulses is ensured due to the high degree of screening.
Oil resistant
Flame retardant
Coupling resistance
EAC and VDE approved
Related links
- Helukabel JZ-500 Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 4 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 7 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 40 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 16 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel TRONIC-CY Series Control Cable 6 Pairs 0.34 mm² Grey Sheath Polyvinyl Chloride
