Helukabel JZ-500 Series Control Cable 16 Pairs 0.5 mm² Grey Sheath PVC
- RS Stock No.:
- 361-862
- Mfr. Part No.:
- 10183
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€331.15
(exc. VAT)
€407.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €331.15 | €3.312 |
*price indicative
- RS Stock No.:
- 361-862
- Mfr. Part No.:
- 10183
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 16 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC / VDE-Reg.-No. 7032 | |
| Conductor Material | Copper Wire | |
| Series | JZ-500 | |
| Voltage | 500V | |
| Fire Behaviour | DIN EN, DIN VDE, Flame Retardant, IEC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 16 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC / VDE-Reg.-No. 7032 | ||
Conductor Material Copper Wire | ||
Series JZ-500 | ||
Voltage 500V | ||
Fire Behaviour DIN EN, DIN VDE, Flame Retardant, IEC | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air conditioning technology, in smelters and steel mills.
Oil resistant
Flame retardant
Conditionally torsional
Conditionally suitable for drag chains
Related links
- Helukabel JZ-500 Series Control Cable 40 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 7 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 16 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 5 Cores 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
