Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath PUR
- RS Stock No.:
- 433-370
- Mfr. Part No.:
- 2170279
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€571.49
(exc. VAT)
€702.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €571.49 | €5.715 |
*price indicative
- RS Stock No.:
- 433-370
- Mfr. Part No.:
- 2170279
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Violet | |
| Outside Diameter | 10.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | E236660 c(UL)us CMX 75 °C according to UL 444 and CSA C22.2 Nr. 214 | |
| Screened/Unscreened | Screened | |
| Series | UNITRONIC BUS | |
| Voltage | 25V | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Violet | ||
Outside Diameter 10.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PUR | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals E236660 c(UL)us CMX 75 °C according to UL 444 and CSA C22.2 Nr. 214 | ||
Screened/Unscreened Screened | ||
Series UNITRONIC BUS | ||
Voltage 25V | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 | ||
- COO (Country of Origin):
- IT
The Lapp Data Cable has UL and cUL approval and is designed for the CAN (Controller Area Network) fieldbus system according to ISO11898, as well as for high performance data networks with 120 Ohms nominal impedance. The second pair can be used for electrical power supply to the logical bus units. The cables transmission characteristics conform to the CAN system, ensuring high operating security during data transmission. It is intended for highly flexible applications in power chains or permanently moving machines, suitable for dry and damp interiors and harsh industrial environments.
PUR outer sheath
Bare copper conductor
Braid of tinned copper wires screen
Halogen free
Flame retardant
Related links
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.22 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 0.64 mm² Violet Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 2 Cores Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
